Reference Only

VUO36-08NO8

Bridge Rectifiers 36 Amps 800V.

Manufacturer:

Mfr Part:
VUO36-08NO8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CaseFO-B-B
Peak Reverse Voltage800 V
Vf - Forward Voltage1.7 V
Max Surge Current550 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length28.5 mm
Width28.5 mm
Height10 mm
SeriesVUO36
PackagingBulk
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.32$716.00
$11.56$1,156.00
$11.28$5,640.00
$10.59$10,590.00
Need more?