Reference Only
VUO28-08NO7
Bridge Rectifiers 28 Amps 800V.
Datasheet
VUO28-08NO7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Screw Mount | |
| Package / Case | ECO-PAC 1-5 | |
| Peak Reverse Voltage | 800 V | |
| Vf - Forward Voltage | 1.14 V | |
| Max Surge Current | 120 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 47 mm | |
| Width | 30.3 mm | |
| Height | 9 mm | |
| Series | VUO28 | |
| Packaging | Bulk | |
| Ir - Reverse Current | 700 uA | |
| Pd - Power Dissipation | 50 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.92 | $523.00 |
Need more?