Reference Only

VUO125-18NO7

Obsolete
Bridge Rectifiers 125 Amps 1800V

Manufacturer:

Mfr Part:
VUO125-18NO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CasePWS-C
Peak Reverse Voltage1.8 kV
Vf - Forward Voltage1.3 V
Max Surge Current1.8 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length67 mm
Width50 mm
Height31 mm
SeriesVUO125
PackagingBulk
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?