Reference Only

VUO105-12NO7

Obsolete
Bridge Rectifiers 105 Amps 1200V

Manufacturer:

Mfr Part:
VUO105-12NO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Termination StyleScrew
Package / CasePWS-C-5
Peak Reverse Voltage1.2 kV
Vf - Forward Voltage1 V
Max Surge Current1.5 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length67 mm
Width50 mm
Height31 mm
SeriesVUO105
PackagingBulk
Ir - Reverse Current2 mA
Pd - Power Dissipation155 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?