VUB120-12NO2 IXYS

VUB120-12NO2

Obsolete
IGBT Modules 120 Amps 1200V

Manufacturer:

Mfr Part:
VUB120-12NO2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Silicon Modules
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Continuous Collector Current at 25 C140 A
Package / CaseV2-Pack
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Height17 mm
Length93 mm
Maximum Gate Emitter Voltage20 V
Pin Count16
Product TypeIGBT Modules
SubcategoryDiscrete and Power Modules
Width40.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?