Reference Only

VTP175L-14.4/5.1

Resettable Fuses - PPTC 1.75A 16V 100A Imax

Manufacturer:

Mfr Part:
VTP175L-14.4/5.1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesVTP
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current1.75 A
Maximum Voltage16 V
Trip Current3.6 A
Current Rating - Max100 A
Resistance51 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height0.8 mm
Length28.2 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width3.9 mm
Part # AliasesE27287-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?