Reference Only
VTP170
Obsolete
Resettable Fuses - PPTC 1.7A 16V 100A Imax
Datasheet
VTP170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | VTP | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Hold Current | 1.7 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 3.4 A | |
| Current Rating - Max | 100 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 0.8 mm | |
| Length | 17.5 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Width | 7.4 mm | |
| Part # Aliases | F11803F001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408070 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?