Reference Only

VTO39-12HO7

SCR Modules 39 Amps 1200V.

Manufacturer:

Mfr Part:
VTO39-12HO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
SeriesVTO39
Non Repetitive On-State Current210 A
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM5 mA
Holding Current Ih Max50 mA
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt25 mA
Mounting StyleThrough Hole
Package / CaseECO-PAC 1
PackagingBulk
Circuit TypeSCR
Current Rating39 A
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.14$603.50
$20.87$2,087.00
$19.76$9,880.00
Need more?