Reference Only

VRM6048

Obsolete
Industrial Relays VOLTAGEREDUCTIONMODU LE

Manufacturer:

Mfr Part:
VRM6048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleSMD/SMT
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationScrew
Switching Voltage500 VAC to 600 VAC
SeriesVRM
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
TradenamePolySwitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?