Reference Only

VLR230-C36F

Resettable Fuses - PPTC 2.3A 12V 100A Imax

Manufacturer:

Mfr Part:
VLR230-C36F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesVLR
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current2.3 A
Maximum Voltage12 V
Trip Current5 A
Current Rating - Max100 A
Resistance18 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesA44339-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?