VKI50-12P1 IXYS

VKI50-12P1

Obsolete
IGBT Modules 50 Amps 1200V

Manufacturer:

Mfr Part:
VKI50-12P1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationQuad
Collector- Emitter Voltage VCEO Max1.2 kV
Continuous Collector Current at 25 C49 A
Package / CaseECO-PAC 2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
TechnologySi
PackagingBulk
Height8 mm
Length51 mm
Maximum Gate Emitter Voltage20 V
Pin Count11
Product TypeIGBT Modules
SubcategoryDiscrete and Power Modules
Width34.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?