Reference Only

VGF0136AB

Diode Modules 1 Amps 1000V.

Manufacturer:

Mfr Part:
VGF0136AB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Vr - Reverse Voltage2.8 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TechnologySi
SeriesVGF0136
PackagingBulk
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.81$382.86
$58.12$697.44
$50.01$5,101.02
Need more?