Reference Only

VCO180-16IO7

Thyristor Modules 180 Amps 1600V.

Manufacturer:

Mfr Part:
VCO180-16IO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesVCO180
Package / CaseECO-PAC 2
PackagingBulk
Mounting StyleScrew Mount
Output Current180 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeHigh Current Thyristor Modules (Single )

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$47.03$1,175.75
$43.58$4,358.00
Need more?