Reference Only

VCH-01 CONNECTOR HOUSING BLACK

Switch Hardware CONNECTOR HOUSING BLACK.

Manufacturer:

Mfr Part:
VCH-01 CONNECTOR HOUSING BLACK

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategorySwitch Hardware
ColorBlack
Designed forV Series Contura
For Use WithRocker Switches
Product TypeSwitch Hardware
ProductHardware
SeriesVCH
SubcategorySwitch Accessories
TypeConnector Housing

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27$635.00
$1.23$1,230.00
$1.14$2,850.00
Need more?