Reference Only

VBO68-08NO7

Bridge Rectifiers 68 Amps 800V.

Manufacturer:

Mfr Part:
VBO68-08NO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseECO-PAC 1
Peak Reverse Voltage800 V
Vf - Forward Voltage1.5 V
Max Surge Current530 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length47 mm
Width30.3 mm
Height9 mm
SeriesVBO68
PackagingBulk
Ir - Reverse Current500 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.75$368.75
$14.59$1,459.00
$14.22$7,110.00
Need more?