VBO65-08NO7 IXYS

VBO65-08NO7

Obsolete
Bridge Rectifiers 65 Amps 800V

Manufacturer:

Mfr Part:
VBO65-08NO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleScrew Mount
Package / CaseFO-T-A
Peak Reverse Voltage800 V
Vf - Forward Voltage1.4 V
Max Surge Current1 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length80 mm
Width29 mm
Height17 mm
PackagingBulk
Ir - Reverse Current500 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?