VBO50-14NO7 IXYS

VBO50-14NO7

Obsolete
Bridge Rectifiers 50 Amps 1400V

Manufacturer:

Mfr Part:
VBO50-14NO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleScrew Mount
Package / CasePWS-A
Peak Reverse Voltage1.4 kV
Vf - Forward Voltage1.6 V
Max Surge Current750 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length55 mm
Width45 mm
Height24 mm
PackagingBulk
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?