Reference Only

VBO160-08NO7

Bridge Rectifiers 160 Amps 800V.

Manufacturer:

Mfr Part:
VBO160-08NO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleScrew Mount
Package / CasePWS-E-1
Peak Reverse Voltage800 V
Vf - Forward Voltage1.43 V
Max Surge Current2.8 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length94 mm
Width54 mm
Height30 mm
SeriesVBO160
PackagingBulk
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.65$393.25
$68.37$683.70
Need more?