Reference Only
VBE26-12NO7
End of Life
Bridge Rectifiers 26 Amps 1200V
Datasheet
VBE26-12NO7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Package / Case | ECO-PAC 1-4 | |
| Peak Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 2.73 V | |
| Max Surge Current | 90 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 47 mm | |
| Width | 30.3 mm | |
| Height | 9 mm | |
| Series | VBE26 | |
| Packaging | Bulk | |
| Ir - Reverse Current | 500 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?