Reference Only

V80214SS05Q

Slide Switches DPDT PNL MT QC AG.

Manufacturer:

Mfr Part:
V80214SS05Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating5 A, 10 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleQuick Connect
ActuatorScrewdriver Slot
Mounting StylePanel Mount
Contact PlatingSilver
SeriesV
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.44$322.00
$6.07$607.00
$5.71$1,427.50
$5.50$2,750.00
$5.26$5,260.00
Need more?