Reference Only
V80213MA08Q
Slide Switches DPDT Screwdriver 10.1A 250VAC 28VDC.
Datasheet
V80213MA08Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 5 A, 10 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Through Hole | |
| Actuator | Screwdriver Slot | |
| Mounting Style | PCB Mount | |
| Contact Plating | Silver | |
| Series | V | |
| Packaging | Tray | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.79 | $488.88 | |
| $6.20 | $669.60 | |
| $5.82 | $1,466.64 | |
| $5.54 | $2,792.16 | |
| $5.30 | $5,342.40 |
Need more?