Reference Only

V68ZT10P

Varistors 1000A 3300pF.

Manufacturer:

Mfr Part:
V68ZT10P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesZA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC420 VAC
Voltage Rating DC56 VDC
Varistor Voltage74.8 V
Clamping Voltage435 V
Diameter14 mm
Max Surge Current1 kA
Surge Energy Rating14 J
Capacitance3.3 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating400 A
Height5.6 mm
Product TypeVaristors
SubcategoryVaristors
TypeLow to Medium Voltage, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.283$990.50
Need more?