Reference Only
V681HF34
Varistors HIGH ENERGY.
Datasheet
V681HF34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | HF34 | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 680 VAC | |
| Voltage Rating DC | 875 VDC | |
| Clamping Voltage | 1.777 kV | |
| Diameter | 34 mm | |
| Max Surge Current | 40 kA | |
| Capacitance | 1.9 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 180 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.43 | $1,697.40 | |
| $9.35 | $4,768.50 | |
| $9.30 | $9,486.00 |
Need more?