Reference Only

V571HA32

Varistors 910V 25kA 1100pF.

Manufacturer:

Mfr Part:
V571HA32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesHA
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC575 VAC
Voltage Rating DC730 VDC
Clamping Voltage1.57 kV
Diameter32 mm
Peak Surge Current25 kA
Surge Energy Rating550 J
Capacitance1100 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height9.3 mm
Product TypeVaristors
SubcategoryVaristors
TypeVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.63$2,813.40
Need more?