Reference Only
V56ZU2P
Varistors 250A 700pF.
Datasheet
V56ZU2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | ZA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 35 VAC | |
| Voltage Rating DC | 45 VDC | |
| Clamping Voltage | 110 V | |
| Diameter | 7 mm | |
| Max Surge Current | 250 A | |
| Surge Energy Rating | 2.3 J | |
| Capacitance | 700 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Current Rating | 250 A | |
| Height | 5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Low to Medium Voltage, Radial Lead Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.167 | $1,670.00 |
Need more?