Reference Only
V48MLA1210LNHAUTO
Varistors 48V 380pF 1210 AEC-Q200 MLA AUTO.
Datasheet
V48MLA1210LNHAUTO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | MLA AUTO | |
| Product | Varistor | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 1210 (3225 metric) | |
| Voltage Rating DC | 48 VDC | |
| Clamping Voltage | 105 V | |
| Capacitance | 380 pF | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $1,580.00 | |
| $0.738 | $2,952.00 | |
| $0.734 | $7,340.00 |
Need more?