Reference Only

V48AUMLA2220H

Varistors 48V 2220 125C AUML AEC-Q200 Low Profile.

Manufacturer:

Mfr Part:
V48AUMLA2220H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesAUML
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5650 metric)
Voltage Rating DC48 VDC
Varistor Voltage66.5 V
Clamping Voltage105 V
Peak Surge Current10 A
Surge Energy Rating25 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height3 mm
Length5.7 mm
Product TypeVaristors
SubcategoryVaristors
TypeSurface Mount Multilayer Varistor
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.87$2,870.00
Need more?