Reference Only

V430RA22

Varistors 275V 6500A 900pF.

Manufacturer:

Mfr Part:
V430RA22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesRA8
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC369 VDC
Clamping Voltage710 V
Diameter22 mm
Peak Surge Current6.5 kA
Surge Energy Rating140 J
Capacitance900 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Length25.5 mm
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.92$823.20
Need more?