Reference Only
V39CH8
Varistors 25V 100A 700pF 13 Inch Reel.
Datasheet
V39CH8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | CH | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 3220 (8552 metric) | |
| Voltage Rating AC | 25 VAC | |
| Voltage Rating DC | 31 VDC | |
| Varistor Voltage | 39 V | |
| Clamping Voltage | 79 V | |
| Peak Surge Current | 100 A | |
| Surge Energy Rating | 1 J | |
| Capacitance | 900 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Current Rating | 5 A | |
| Height | 2.03 mm | |
| Length | 8 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Varistors | |
| Width | 5 mm | |
| Part # Aliases | V39CH8T_ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $3,200.00 |
Need more?