Reference Only
V385NSM20
New Product
Varistors SMD Bidirectional 385V.
Datasheet
V385NSM20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | NSM20 | |
| Product | Metal Oxide Varistors | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 385 VAC | |
| Voltage Rating DC | 505 VDC | |
| Varistor Voltage | 620 V | |
| Clamping Voltage | 1.15 kV | |
| Max Surge Current | 12 kA | |
| Surge Energy Rating | 420 J | |
| Capacitance | 610 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 24.8 mm | |
| Length | 29.1 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Metal Oxide Varistor | |
| Width | 12.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.41 | $2,164.00 | |
| $5.25 | $2,625.00 |
Need more?