Reference Only

V33CH8S

Varistors 20V 100A 750pF Bulk Pack.

Manufacturer:

Mfr Part:
V33CH8S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesCH
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case3220 (8552 metric)
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Clamping Voltage68 V
Max Surge Current100 A
Surge Energy Rating1 J
Capacitance1.1 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating5 A
Height2.03 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
TypeVaristors
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$86.00
$0.84$2,100.00
$0.82$4,100.00
Need more?