Reference Only

V320NSM20

New Product
Varistors SMD Bidirectional 320V.

Manufacturer:

Mfr Part:
V320NSM20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesNSM20
ProductMetal Oxide Varistors
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC320 VAC
Voltage Rating DC420 VDC
Varistor Voltage510 V
Clamping Voltage950 V
Max Surge Current12 kA
Surge Energy Rating380 J
Capacitance820 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height24.8 mm
Length29.1 mm
Product TypeVaristors
SubcategoryVaristors
TypeMetal Oxide Varistor
Width12.9 mm

Export and Environmental Classification

AttributeDescription
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.54$3,016.00
Need more?