Reference Only
V30MLA1812NRAUTO
Varistors 21VAC 30VDC 3950pF AEC-Q200.
Datasheet
V30MLA1812NRAUTO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | MLA1812NR | |
| Product | Automotive Multilayer Varistors | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 1812 (4532 metric) | |
| Voltage Rating AC | 21 VAC | |
| Voltage Rating DC | 30 VDC | |
| Varistor Voltage | 37 V to 46 V | |
| Clamping Voltage | 70 V | |
| Max Surge Current | 800 A | |
| Capacitance | 3.95 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Height | 2.5 mm | |
| Length | 4.5 mm | |
| Subcategory | Varistors | |
| Type | MLV | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $2,160.00 |
Need more?