Reference Only

V30MLA1206NHAUTO

Varistors 30V 690pF 1206 AEC-Q200 MLA AUTO.

Manufacturer:

Mfr Part:
V30MLA1206NHAUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA AUTO
ProductVaristor
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating DC25 VDC
Clamping Voltage67 V
Capacitance550 pF
QualificationAEC-Q100
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.641$1,602.50
$0.63$3,150.00
Need more?