Reference Only

V3.5MLA0603A

Obsolete
Varistors 3.5V 30A 1270pF

Manufacturer:

Mfr Part:
V3.5MLA0603A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC2.5 VAC
Voltage Rating DC3.5 VDC
Clamping Voltage13 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance1.27 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating1 A
Height1 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TypeSurface Mount Varistors
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?