Reference Only

V282CA60

Varistors 2800V 70kA 800pF.

Manufacturer:

Mfr Part:
V282CA60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesCA
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC2.8 kVAC
Voltage Rating DC3.5 kVDC
Varistor Voltage4.7 kV
Clamping Voltage7.4 kV
Diameter60 mm
Peak Surge Current70 kA
Surge Energy Rating10000 J
Capacitance800 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.11$916.65
Need more?