Reference Only

V27ZU1P

Varistors 07MM Radial.

Manufacturer:

Mfr Part:
V27ZU1P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesZA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Clamping Voltage53 V
Diameter7 mm
Peak Surge Current250 A
Capacitance1300 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.168$1,680.00
Need more?