Reference Only

V275SM20

Varistors SURFACE MOUNT SM20 VARISTORS.

Manufacturer:

Mfr Part:
V275SM20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesSM20
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC275 VAC
Voltage Rating DC369 VDC
Varistor Voltage473 V
Clamping Voltage710 V
Diameter26 mm
Peak Surge Current6.5 kA
Surge Energy Rating140 J
Capacitance900 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height10.5 mm
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 432 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.41$1,041.12
Need more?