Reference Only

V26MLA1812NRAUTO

Varistors 18VAC 26VDC 3200pF AEC-Q200.

Manufacturer:

Mfr Part:
V26MLA1812NRAUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA1812NR
ProductAutomotive Multilayer Varistors
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case1812 (4532 metric)
Voltage Rating AC18 VAC
Voltage Rating DC26 VDC
Varistor Voltage31 V to 38 V
Clamping Voltage62 V
Max Surge Current800 A
Capacitance3.2 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height2.5 mm
Length4.5 mm
SubcategoryVaristors
TypeMLV
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$1,180.00
Need more?