Reference Only

V251HA32

Varistors 250V 25kA 2500pF.

Manufacturer:

Mfr Part:
V251HA32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesHA
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC250 VAC
Voltage Rating DC330 VDC
Clamping Voltage650 V
Diameter32 mm
Max Surge Current25 kA
Surge Energy Rating330 J
Capacitance2.5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height9.3 mm
Product TypeVaristors
SubcategoryVaristors
TypeVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 180 / Multiples: 30)
Quantity Unit PriceExt. Price
$12.84$2,311.20
$12.17$3,285.90
$11.30$5,763.00
Need more?