Reference Only

V250LT10P

Varistors 250V 220pF.

Manufacturer:

Mfr Part:
V250LT10P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC250 VAC
Voltage Rating DC330 VDC
Varistor Voltage429 V
Clamping Voltage650 V
Diameter10 mm
Max Surge Current2.5 kA
Surge Energy Rating40 J
Capacitance220 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating2.5 A
Product TypeVaristors
SubcategoryVaristors
TypeLine Voltage Operation, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.309$154.50
$0.247$247.00
$0.224$560.00
$0.198$990.00
Need more?