Reference Only

V250LC4P

Varistors 250V 90pF.

Manufacturer:

Mfr Part:
V250LC4P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC250 VAC
Voltage Rating DC330 VDC
Clamping Voltage650 V
Diameter7 mm
Max Surge Current1.2 kA
Capacitance90 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating1.2 A
Product TypeVaristors
SubcategoryVaristors
TypeLine Voltage Operation, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.168$1,512.00
Need more?