Reference Only

V250LC20CP

Varistors 14MM Radial.

Manufacturer:

Mfr Part:
V250LC20CP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesC-III
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC250 VAC
Clamping Voltage650 V
Diameter14 mm
Peak Surge Current6 kA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.542$2,032.50
Need more?