Reference Only
V250LC20APX2855
Varistors 14MM Radial.
Datasheet
V250LC20APX2855 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | LA | |
| Voltage Rating DC | 330 VDC | |
| Clamping Voltage | 650 V | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.335 | $1,256.25 | |
| $0.329 | $1,727.25 |
Need more?