Reference Only

V250LC10CP

Varistors .

Manufacturer:

Mfr Part:
V250LC10CP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesC-III
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC250 VAC
Varistor Voltage351 V to 429 V
Clamping Voltage650 V
Diameter12.5 mm
Max Surge Current3.5 kA
Surge Energy Rating65 J
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing8.5 mm
Length16 mm
Product TypeVaristors
SubcategoryVaristors
TypeRadial Leaded Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,000 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.427$2,989.00
Need more?