Reference Only

V250LA40BPX10

Varistors 20MM Radial.

Manufacturer:

Mfr Part:
V250LA40BPX10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC250 VAC
Voltage Rating DC330 VDC
Varistor Voltage413 V
Clamping Voltage620 V
Diameter20 mm
Max Surge Current6.5 kA
Surge Energy Rating130 J
Capacitance1 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.48$720.00
$0.465$2,325.00
Need more?