Reference Only
V20P25AUTOL2A
Varistors 25V 20mm Phenolic AEC-Q200 AUMOV.
Datasheet
V20P25AUTOL2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | AUMOV | |
| Qualification | AEC-Q100 | |
| Packaging | Ammo Pack | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | AUMOV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.623 | $1,246.00 | |
| $0.616 | $1,540.00 | |
| $0.597 | $2,985.00 |
Need more?