Reference Only
V20P25AUTO
Varistors 25V 20mm Phenolic AEC-Q200 AUMOV.
Datasheet
V20P25AUTO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | AUMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 25 VAC | |
| Voltage Rating DC | 28 VDC | |
| Varistor Voltage | 39 V | |
| Clamping Voltage | 77 V | |
| Diameter | 12.5 mm | |
| Max Surge Current | 20 A | |
| Surge Energy Rating | 77 J | |
| Capacitance | 13.5 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| Lead Spacing | 8.5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | AUMOV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.508 | $1,219.20 |
Need more?