Reference Only
V20P250AUTO
Varistors .
Datasheet
V20P250AUTO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | AUMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 320 VDC | |
| Varistor Voltage | 390 V | |
| Clamping Voltage | 650 V | |
| Diameter | 23 mm | |
| Max Surge Current | 10 kA | |
| Surge Energy Rating | 240 J | |
| Capacitance | 1 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Length | 26.5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | AUMOV | |
| Type | Radial Leaded Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.673 | $807.60 | |
| $0.668 | $1,870.40 | |
| $0.643 | $3,343.60 |
Need more?