Reference Only
V20P20PL1T7
Varistors 20V 20mm Phenolic UltraMOV.
Datasheet
V20P20PL1T7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | LV UltraMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 26 VDC | |
| Varistor Voltage | 33 V | |
| Clamping Voltage | 65 V | |
| Diameter | 20 mm | |
| Max Surge Current | 8 kA | |
| Surge Energy Rating | 58 J | |
| Capacitance | 15 nF | |
| Packaging | Reel | |
| Current Rating | 20 A | |
| Lead Spacing | 7 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | UltraMOV | |
| Type | Radial Leaded Varistors | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.662 | $1,324.00 | |
| $0.601 | $1,502.50 | |
| $0.549 | $2,745.00 | |
| $0.538 | $5,380.00 |
Need more?